BNL AC6201Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 32mm O.D
- RS Stock No.:
- 125-7910
- Mfr. Part No.:
- AC6201Z-ISB/4N/D
- Brand:
- BNL
Discontinued
- RS Stock No.:
- 125-7910
- Mfr. Part No.:
- AC6201Z-ISB/4N/D
- Brand:
- BNL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BNL | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | One Side Shielded | |
| Bearing Clearance | CN | |
| Material | Plastic | |
| Ball Material | Stainless Steel | |
| Cage Material | Acetal | |
| Number of Rows | 1 | |
| Static Load Rating | 225.6N | |
| Dynamic Load Rating | 313.8N | |
| Bore Type | Parallel | |
| Bearing Series | 2 Light | |
| Race Material | Acetal | |
| Partial Bearing Code | 6201 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement One Side Shielded | ||
Bearing Clearance CN | ||
Material Plastic | ||
Ball Material Stainless Steel | ||
Cage Material Acetal | ||
Number of Rows 1 | ||
Static Load Rating 225.6N | ||
Dynamic Load Rating 313.8N | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Race Material Acetal | ||
Partial Bearing Code 6201 | ||
Race Type Plain | ||
- COO (Country of Origin):
- GB
