SKF 609-2RSL/C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 928-286
- Mfr. Part No.:
- 609-2RSL/C3
- Brand:
- SKF
Subtotal (1 unit)*
£15.78
(exc. VAT)
£18.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.78 |
*price indicative
- RS Stock No.:
- 928-286
- Mfr. Part No.:
- 609-2RSL/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.66kN | |
| Dynamic Load Rating | 3.9kN | |
| Series | 609 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.66kN | ||
Dynamic Load Rating 3.9kN | ||
Series 609 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 34000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SKF Deep Groove Ball Bearing with Seals is designed for versatility and reliability, offering optimal performance with low friction and noise, making it suitable for high rotational speeds.
Integral sealing prolongs bearing service life
Simple, versatile and robust design enhances usability
Low friction and high-speed capability for efficient operation
Accommodates radial and axial loads in both directions
Requires minimal maintenance compared to other bearing types
Related links
- SKF 609-2Z/C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609-2RSH/C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609/C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2Z-HLN-C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609-2RSH 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7-C3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609-2Z 1 Row Ball Bearing - 9 mm ID, 24 mm OD


