NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£45.69

(exc. VAT)

£54.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.69

*price indicative

RS Stock No.:
706-854
Mfr. Part No.:
1307SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

7.85kN

Internal Clearance

C3

Dynamic Load Rating

25.3kN

Series

13 Series

Limiting Speed

9500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in various applications. Designed with a pressed steel cage and an open configuration, this bearing allows for easy maintenance while ensuring reliability. Its Advanced self-aligning features accommodate shaft misalignments, reducing wear and prolonging lifespan. This product is suitable for demanding environments, providing robust support with minimal radial clearance, making it Ideal for high-load scenarios. Precise dimensions and tolerances enable seamless integration into machinery, ensuring smooth operation even under adverse conditions.

Self aligning design provides excellent adaptability to misalignments

Pressed steel cage delivers durability while maintaining low weight

Open configuration allows for easy lubrication access and maintenance

Robust load capacities ensure reliable performance under significant dynamic and static loads

Wide operating temperature range enhances performance in varied environments

Low radial clearance facilitates efficient operation with minimal friction

Ideal for high speed applications with specified lubrication limits

Compact dimensions enable versatile installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy