NTN 6316LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-690
- Mfr. Part No.:
- 6316LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£183.66
(exc. VAT)
£220.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.66 |
*price indicative
- RS Stock No.:
- 706-690
- Mfr. Part No.:
- 6316LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 86500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 136kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 450rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 86500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 136kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 450rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional radial contact, making it an indispensable component for various mechanical applications. Featuring a pressed steel cage and contact Seals on both sides, this bearing ensures durability and reliability in demanding environments. Designed with an internal diameter of 80 mm and an external diameter of 170 mm, it effectively accommodates diverse shaft sizes while delivering optimal performance. The deep groove design allows for effective load management, making it suitable for both dynamic and static situations, ensuring longevity and reduced maintenance costs.
Robust design enhances resistance to wear and fatigue
Dual contact Seals protect the bearing from contaminants, prolonging its lifespan
Radial clearance class C3 allows for optimal performance under varying temperature conditions
Dynamic load capacity of 136,000,000 mN supports heavy operational demands
Fatigue limit load of 6,050,000 mN ensures reliability under prolonged stress
Min operating temperature of -25 °C allows for versatile application in colder environments
Max operating temperature of 110 °C opens usage in high-temperature applications
Compact mass of 3.59 kg facilitates easy installation and integration into existing systems
Related links
- NTN 6316ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316L1C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316CM 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6219ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD

