NTN 2210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 706-331
- Mfr. Part No.:
- 2210SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.00 |
*price indicative
- RS Stock No.:
- 706-331
- Mfr. Part No.:
- 2210SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.45kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23.3kN | |
| Series | 22 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.45kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23.3kN | ||
Series 22 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered for exceptional performance in various challenging applications. This robust bearing features a pressed steel cage, allowing for smooth operation while accommodating misalignment. Designed with precision, it supports optimal radial loads, making it a suitable choice for industrial machinery where reliable movement is crucial. Its Durable construction includes a wide operating temperature range, ensuring consistent performance even under extreme conditions. This bearing not only excels in functionality but also guarantees a long service life, making it an Ideal component for your machinery needs.
Designed for dynamic load capacity of up to 23,300,000 mN
Static load capacity of 8,450,000 mN ensures reliability in heavy-duty applications
Fatigue limit load of 570,000 mN enhances durability and longevity
Effectively operates in temperatures ranging from -20 °C to 120 °C
Minimum shoulder diameter facilitates easy installation and integration
Ideal for applications requiring high speed and load stability
Related links
- NTN 1210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SK 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210SKC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210SC3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1210S 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD

