NTN 5306S 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-929
- Mfr. Part No.:
- 5306S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£62.89
(exc. VAT)
£75.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.89 |
*price indicative
- RS Stock No.:
- 705-929
- Mfr. Part No.:
- 5306S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Static Load Rating | 28.1kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.5kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Static Load Rating 28.1kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.5kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for superior load handling and high operational efficiency in demanding applications. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing accommodates robust performance while maintaining precise alignment. Designed for both oil and grease lubrication, it supports an oil lubrication limit speed of 51,000 °/s and a grease lubrication limit of 37,800 °/s. Its unique construction ensures minimized radial clearance with adherence to CN class standards, suitable for various mechanical systems. This product meets stringent P0 precision class specifications, delivering reliability and enhanced longevity for various industrial applications.
Designed for double row angular contact, providing enhanced load support for diverse applications
Features a precision class of P0, ensuring reliable performance under operational stress
Radial clearance class CN guarantees effective handling of misalignment and pre-loaded conditions
Supports a dynamic load capacity of 40,500,000 mN, offering robust performance in high-load scenarios
Accommodates a static load capacity of 28,100,000 mN for stationary applications
Oil and grease lubrication options enhance flexibility in maintenance and operation
Minimum operating temperature of -40°C and maximum of 120°C ensures a wide service range
Comes with a minimal fillet radius of 1.1 mm, promoting ease of installation in various systems
Related links
- NTN 5306SCZZ/2AS 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A-2Z/C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A-2Z 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A/C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A-2Z/C3MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 ATN9 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

