NTN 5207SC3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 705-728
- Mfr. Part No.:
- 5207SC3
- Brand:
- NTN
Subtotal (1 unit)*
£49.96
(exc. VAT)
£59.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.96 |
*price indicative
- RS Stock No.:
- 705-728
- Mfr. Part No.:
- 5207SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Number of Rows | 2 | |
| Static Load Rating | 28.7kN | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 39kN | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Number of Rows 2 | ||
Static Load Rating 28.7kN | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Dynamic Load Rating 39kN | ||
Limiting Speed 8000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered to deliver superior performance in applications requiring precision and reliability. This high-quality bearing features an internal diameter of 35 mm and an external diameter of 72 mm, ensuring a robust construction that effectively accommodates both dynamic and static loads. With a contact angle of 25 degrees, it is designed to manage axial and radial forces with exceptional stability. Ideal for various machinery applications, the bearing excels in demanding environments, maintaining operational efficiency under varying temperature ranges from -40°C to 120°C. Its Durable build ensures longevity, minimizing downtime and maximising productivity.
Designed for high load capacity, supporting both axial and radial loads effectively
Precision class P0 ensures reliable performance under challenging conditions
Radial clearance class C3 allows for greater flexibility in application, optimising functionality
Fatigue limit load rated at 1,700,000 mN enhances durability during prolonged usage
Maximum dynamic load capacity of 39,000,000 mN supports heavy operational demands
Oil lubrication limit speed of 48,000 °/s ensures consistent performance in lubricated applications
Grease lubrication limit speed reaches up to 37,800 °/s, catering to diverse lubrication needs
Robust structure maintains integrity even at minimum operating temperatures of -40°C
Related links
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207SCLLD/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width

