SNR 4204A 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 705-168
- Mfr. Part No.:
- 4204A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£30.15
(exc. VAT)
£36.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.15 |
*price indicative
- RS Stock No.:
- 705-168
- Mfr. Part No.:
- 4204A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 18mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17800N | |
| Series | 420 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 18mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 17800N | ||
Series 420 | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double row deep groove ball bearing is designed to enhance the performance and reliability of various machinery. Specifically engineered to accommodate both radial and axial loads, this bearing features a robust polyamide cage and an open design, ensuring optimal durability and efficiency. With an internal diameter of 20 mm and an external diameter of 47 mm, it is aptly sized for demanding applications. The bearing operates effectively over a range of temperatures, from -20°C to 120°C, making it suitable for diverse operational environments. This product serves as a dependable solution for applications that require seamless rotation and minimal friction, contributing to the longevity of your equipment.
Internal diameter of 20 mm facilitates a precise fit in various machinery
External diameter of 47 mm optimises load distribution for enhanced performance
Polyamide cage design provides superior strength and reduced friction
Open design enables easy maintenance and inspection of lubricant levels
Radial clearance class CN ensures versatility in a wide range of applications
Precision class P0 delivers reliable operational accuracy
Dynamic load capacity of 17800000 mN supports high-performance requirements
Temperature tolerance from -20°C to 120°C suits diverse working environments
Installation simplicity ensures quick and efficient setup
Prolonged service life reduces the need for frequent replacements
Related links
- SKF 4204 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204NRC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NSK 6204 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD

