SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£64.90

(exc. VAT)

£77.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.90

*price indicative

RS Stock No.:
704-909
Mfr. Part No.:
62307EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

31mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

19.2kN

Internal Clearance

CN

Dynamic Load Rating

35.1kN

Series

6230

Bore Type

Deep Groove

Limiting Speed

6300rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in a variety of applications, providing reliable radial contact and support. This bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and long-lasting operation. With its precise internal and external diameters, it is designed to efficiently handle dynamic and static loads. Ideal for industries requiring high-performance components, this bearing ensures lower maintenance costs and extended service life, making it an indispensable choice for mechanical systems.

Robust design with a pressed steel cage for enhanced durability

Dual contact Seals effectively protect against contamination

Dynamic load capacity of 35.1 million mN for reliable operation

Static load capacity of 19.2 million mN ensures structural integrity

Fatigue limit load of 870,000 mN provides additional reliability

Optimised radial clearance class CN for consistent performance

Wide temperature operating range from -30°C to 120°C

Designed for various applications, adaptable to diverse industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy