NTN 6801LLB/2AS 1 Row Ball Bearing - 12 mm ID, 21 mm OD

Image representative of range

Subtotal (1 unit)*

£16.78

(exc. VAT)

£20.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.78

*price indicative

RS Stock No.:
704-679
Mfr. Part No.:
6801LLB/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.04kN

Internal Clearance

CN

Dynamic Load Rating

2.12kN

Series

6801

Bore Type

Round

Limiting Speed

29000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

21mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for radial contact, delivering reliable performance in various applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing ensures smooth operation and extended service life. With an internal diameter of 12 mm and an external diameter of 21 mm, it fits seamlessly into Compact spaces while maintaining robust structural integrity. Optimal for demanding environments, the bearing accommodates a dynamic load capacity of 2,120,000 mN and a static load capacity of 1,040,000 mN, making it a dependable choice for precision machinery.

Compact design with a 12 mm internal diameter and a 21 mm external diameter for versatile applications

Pressed steel cage enhances durability while maintaining lightweight characteristics

Non-contact Seals on both sides safeguard against contaminants, reducing maintenance needs

Dynamic load capacity of 2,120,000 mN ensures performance under high-stress conditions

Static load capacity of 1,040,000 mN provides stability in various operational environments

Radial contact design optimises the bearing's effectiveness in rotational applications

Grease lubrication limit speed of 174,000 °/s for efficient, high-speed operation

Min and max operating temperatures of 248.15 °K and 383.15 °K support diverse usage scenarios

Precision-engineered with a fatigue limit load of 80,000 mN to enhance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy