NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 704-376
- Mfr. Part No.:
- 6213C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£80.98
(exc. VAT)
£97.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.98 |
*price indicative
- RS Stock No.:
- 704-376
- Mfr. Part No.:
- 6213C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 40kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 63.5kN | |
| Series | 6213 | |
| Bore Type | Round | |
| Limiting Speed | 5500rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 40kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 63.5kN | ||
Series 6213 | ||
Bore Type Round | ||
Limiting Speed 5500rpm | ||
Race Type Plain | ||
Flange Outside Diameter 120mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to deliver reliable radial support and rotational performance across various applications. This versatile component features an internal diameter of 65 mm and an external diameter of 120 mm, making it an Ideal solution for both industrial and automotive uses. With its robust pressed steel cage, this bearing is engineered to withstand dynamic loads of up to 63,500,000 mN and static loads reaching 40,000,000 mN. Emphasising durability, it operates efficiently under a wide temperature range, with a minimum temperature of -40°C and a maximum of 120°C, ensuring optimal functionality in diverse environments.
Robust design ensures long-lasting performance and reliability
Internal diameter of 65 mm and external diameter of 120 mm for versatile applications
Dynamic load capacity of 63500000 mN supports heavy-duty operations
Static load capacity of 40000000 mN allows for safe dependable usage under stationary conditions
Cage constructed from pressed steel for enhanced durability
Minimum operating temperature of -40°C ensures functionality in harsh conditions
Maximum operating temperature of 120°C provides thermal reliability
Fatigue limit load of 3150000 mN contributes to extended bearing life
Related links
- NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZNR/2AS 1 Row Ball Bearing - 65 mm ID, 120 mm OD

