NTN 6202CM 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£3.26

(exc. VAT)

£3.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.26

*price indicative

RS Stock No.:
700-448
Mfr. Part No.:
6202CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

3.6kN

Dynamic Load Rating

8.6kN

Series

62 Series

Limiting Speed

23000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing is engineered for radial contact, providing exceptional reliability and performance in various applications. Its pressed steel cage design ensures durability while minimising friction, making it an Ideal choice for machinery needing smooth rotational movement. With an internal diameter of 15 mm and an external diameter of 35 mm, this bearing is versatile enough for different size requirements. The radial clearance class CM indicates its suitability for standard operating conditions, providing robust support in various industrial environments. Moreover, the bearing’s operational temperature range from a minimum of 233.15 K to a maximum of 393.15 K ensures reliable function even under extreme conditions.

Lightweight, weighing only 0.045 kg for easy installation

Dynamic load capacity of 8,600,000 mN optimises performance under stress

Static load capacity provides reliable support with 3,600,000 mN

Fatigue limit load of 279,000 mN extends the bearing’s lifespan

Designed for oil and grease lubrication, enhancing versatility

Operational limitations up to 138,000 °/s for oil and 114,000 °/s for grease, ensuring high-speed functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy