NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
700-425
Mfr. Part No.:
16017
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

141kN

Internal Clearance

C3

Dynamic Load Rating

192kN

Bore Type

Round

Series

63 Series

Limiting Speed

3700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and efficiency in rotational applications. Designed with a pressed steel cage and radial contact, this bearing ensures smooth operation under varying loads. It boasts a robust mass of 0.626 kg, making it Ideal for industrial settings where reliability is paramount. With a minimum operating temperature of -40°C and a maximum of 120°C, this bearing is adept at functioning in diverse environments. Its internal diameter of 85 mm and external diameter of 130 mm provide optimal fitment for various machinery, while the dynamic and static load ratings highlight its strength and durability. the Single Row Deep Groove Ball Bearing is the perfect choice for engineers seeking performance with longevity.

Internal diameter of 85 mm ensures a tight fit for compatibility with various machinery

An external diameter of 130 mm maximises load-bearing capacity

Lightweight design with a mass of 0.626 kg facilitates easy installation and reduces overall machinery weight

Features a dynamic load rating of 28700000 mN to withstand heavy workloads

Static load rating of 26200000 mN ensures stability when at rest

Fatigue limit load of 1680000 mN promotes extended service life under cyclical loads

Min fillet radius of 0.6 mm enhances the bearing's structural integrity

Designed for temperatures ranging from -40°C to 120°C providing versatility in operational conditions

Efficient oil and grease lubrication limit speeds of 35400 °/s and 30000 °/s respectively optimising operational performance

Radial clearance class CN accommodates typical load variations for reliable function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy