SNR 6305C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-131
- Mfr. Part No.:
- 6305C4
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£16.44
(exc. VAT)
£19.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.44 |
*price indicative
- RS Stock No.:
- 700-131
- Mfr. Part No.:
- 6305C4
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Series | 64 Series | |
| Bore Type | Round | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Series 64 Series | ||
Bore Type Round | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for optimal performance in various applications. Ideal for providing radial contact, this bearing is manufactured with a pressed steel cage, ensuring durability and reliability under demanding conditions. Its Compact internal diameter of 25 mm and external diameter of 62 mm make it suitable for a range of machinery, delivering efficient operation in tight spaces. With a maximum operating temperature of 393.15 °K and a minimum of 233.15 °K, it withstands extreme thermal environments, catering to diverse industry requirements. This bearing combines high load capacities with precise engineering, offering a dependable solution for your needs.
Engineered with a dynamic load rating of 24,900,000 mN for exceptional performance
Designed to accommodate radial clearance class C4, allowing for greater flexibility under load
Lightweight construction at 0.225 kg provides ease of installation without compromising strength
Operating speed capabilities support a reference thermal speed of 72,000 °/s
Min fillet radius of 1.1 mm enhances reliability and reduces stress concentrations
Features carefully analysed bearing frequencies for optimal operational efficiency
Robust cage design ensures smooth rotation and minimises wear over time
Precision-manufactured dimensions facilitate easy integration into existing systems
Related links
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6322 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6409 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6405 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

