NTN 2206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£32.05

(exc. VAT)

£38.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.05

*price indicative

RS Stock No.:
699-922
Mfr. Part No.:
2206SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

20mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

4.55kN

Internal Clearance

C3

Dynamic Load Rating

15.3kN

Series

22 Series

Limiting Speed

12000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to provide optimal alignment and support in dynamic applications. With a robust pressed steel cage, this bearing accommodates misalignments while delivering efficient performance. Designed for versatile use, it operates under varying loads and temperatures, ensuring longevity and reliability. The internal diameter of 30 mm and external diameter of 62 mm, combined with a width of 20 mm, make it highly compatible across multiple machinery setups. Its precision class P0 and radial clearance class C3 offer superior load capacity, making it a VITAL component for rotating equipment in industrial settings.

Dynamic load capacity of 15,300,000 mN supports heavy-duty applications

Fatigue limit load of 260,000 mN ensures durability under repeated stress

Operational temperature range of -20°C to 120°C for versatile applications

Min shoulder diameter compatibility enhances installation flexibility

Min fillet radius of 1 mm reduces wear at contact points

Minimal radial clearance contributes to effective sealing and efficiency

Reduced noise levels during operation promote a quieter working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy