NTN 6910LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 72 mm OD

Subtotal (1 unit)*

£85.97

(exc. VAT)

£103.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.97

*price indicative

RS Stock No.:
699-386
Mfr. Part No.:
6910LLBC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

12mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

11200N

Internal Clearance

C3

Dynamic Load Rating

14.9kN

Bore Type

Round

Series

691

Limiting Speed

1484rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in demanding applications, providing reliable radial contact and enhanced durability. With a pressed steel cage and non-contact Seals on both sides, this bearing ensures effective retention of lubricant while minimising contamination. Designed for a variety of operational conditions, it supports smooth rotational motion and maintains stability under dynamic loads, making it a perfect choice for various industrial applications.

Expertly designed with a single row deep groove configuration for efficient load distribution

Constructed with precision steel for longevity and reliability in high-demand environments

Incorporates non-contact Seals that protect against debris while allowing easy maintenance

Features a radial clearance class of C3 to accommodate thermal expansion and operational misalignment

Boasts a dynamic load capacity of 14,900,000 mN, suitable for rigorous applications

Static load capacity of 11,200,000 mN enhances its performance even under stationary conditions

Designed with a maximum lubrication speed limit of 53,400 °/s for high-speed applications

Operating temperature range from -25 °C to 110 °C ensures reliability across temperature fluctuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy