NTN 6809JR 1 Row Ball Bearing - 45 mm ID, 58 mm OD

Subtotal (1 unit)*

£47.20

(exc. VAT)

£56.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.20

*price indicative

RS Stock No.:
699-073
Mfr. Part No.:
6809JR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

58mm

Race Width

7mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.95kN

Dynamic Load Rating

5.95kN

Bore Type

Round

Series

6809

Limiting Speed

11000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

58mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is meticulously engineered for exceptional performance in varied applications. Designed to accommodate radial loads while minimising friction, this ball bearing is Ideal for machinery that requires reliable, smooth operation. With an internal diameter of 45 mm and an external diameter of 58 mm, it offers versatility in installation. Its pressed steel cage enhances durability and resilience, making it a dependable choice for demanding conditions.

Single row design optimises radial contact for enhanced longevity

Lightweight construction with a mass of just 0.04 kg ensures energy efficiency

Radial clearance class CN provides reliable performance under varying loads

Maximum operating temperature reaches 393.15 °K, suitable for high-heat environments

Fatigue limit load of 325000 mN supports high-stress applications

Dynamic load capacity of 5950000 mN accommodates a range of operational demands

Min fillet radius of 0.3 mm is designed for easy integration in tight spaces

Pressed steel cage design enhances the bearing's robustness and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy