NTN 6202LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£7.71

(exc. VAT)

£9.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.71

*price indicative

RS Stock No.:
698-828
Mfr. Part No.:
6202LLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.6kN

Internal Clearance

CM

Dynamic Load Rating

8.6kN

Bore Type

Round

Series

6202

Limiting Speed

19000rpm

Flange Outside Diameter

35mm

Race Type

Deep Groove

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is designed for radial contact and enhanced performance in various applications. This precision-engineered bearing features a pressed steel cage and non-contact Seals on both sides, ensuring effective operation with reduced friction. Built to withstand demanding conditions, the bearing offers a dynamic load rating of 8.6 MN and is suitable for various temperature ranges, contributing to its versatility in industrial environments. Its Compact dimensions allow for easy installation in limited spaces, while the low mass of just 0.045 kg makes it Ideal for lightweight designs.

Robust radial contact design enhances stability during operation

Pressed steel cage ensures durability and reliability under load

Non contact Seals on both sides minimize contamination for longer service life

Dynamic load rating of 8.6 MN caters to high performance requirements

Lightweight at only 0.045 kg making it easy to integrate into various applications

Minimum operating temperature of 248.15 °K allows for use in colder environments

Compatibility with grease lubrication limits speeds of up to 114000 °/s

Compact internal and external diameters enable versatility in design

Excellent static load rating of 3.6 MN supports heavy stationary loads efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy