NTN 6803 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS Stock No.:
- 698-485
- Mfr. Part No.:
- 6803
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£13.56
(exc. VAT)
£16.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.56 |
*price indicative
- RS Stock No.:
- 698-485
- Mfr. Part No.:
- 6803
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 5mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1460N | |
| Dynamic Load Rating | 2470N | |
| Bore Type | Round | |
| Series | 68 | |
| Limiting Speed | 24000rpm | |
| Flange Outside Diameter | 26mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 5mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1460N | ||
Dynamic Load Rating 2470N | ||
Bore Type Round | ||
Series 68 | ||
Limiting Speed 24000rpm | ||
Flange Outside Diameter 26mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide optimal performance and reliability in various applications. Known for its superior radial contact design, this bearing features a pressed steel cage that ensures durability while maintaining a lightweight construction. With an internal diameter of 17 mm and an external diameter of 26 mm, it is well-suited for tight spaces while offering impressive load capacities. This bearing operates efficiently under a range of temperatures, with a minimum of -40°C and a maximum of 120°C, making it Ideal for diverse environments.
Constructed with a pressed steel cage for enhanced durability
Offers a radial clearance class of CN for consistent performance
Dynamic load capacity of 2,470,000 mN ensures reliability under heavy loads
Static load capacity of 1,460,000 mN allows for stable operation
Fatigue limit load rating of 102,000 mN extends bearing lifespan
Minimum operating temperature of -40°C for versatile applications
Maximum operating temperature of 120°C suitable for various conditions
Compact design with an internal diameter of 17 mm and external diameter of 26 mm for fitting in tight spaces
Related links
- RS PRO 6803-2Z 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS PRO 6803-2RS 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- Igus BB-6803-B180-30-ES 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- Igus BB-6803-B180-30-GL 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803ZZ/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NSK 61803TN 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF 61803 1 Row Ball Bearing - 17 mm ID, 26 mm OD

