NSK 6306DDUC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 644-018
- Mfr. Part No.:
- 6306DDUC3
- Brand:
- NSK
Subtotal (1 unit)*
£10.62
(exc. VAT)
£12.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.62 |
*price indicative
- RS Stock No.:
- 644-018
- Mfr. Part No.:
- 6306DDUC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15000N | |
| Dynamic Load Rating | 29300N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 15000N | ||
Dynamic Load Rating 29300N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 30 mm bore diameter, 72 mm outer diameter, and 19 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 29,300 N and a static load rating of 15,000 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6306DDUC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2ZNR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306ZZC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF E2.6306-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

