NSK 6215DDU 1 Row Ball Bearing - 75 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£50.88

(exc. VAT)

£61.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.88

*price indicative

RS Stock No.:
642-147
Mfr. Part No.:
6215DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

25mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

49.5kN

Dynamic Load Rating

73kN

Bore Type

Round

Limiting Speed

3200rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

130mm

Non Compliant

COO (Country of Origin):
JP
The NSK Single row deep groove ball bearing is expertly designed for high-performance applications, featuring a bore diameter of 75 mm and an outside diameter of 130 mm. Its robust construction ensures reliability under varying loads. The bearing is specifically crafted to handle dynamic and static loads, offering a Basic dynamic load rating of 73,000 N and a static load rating of 49,500 N. Grease lubrication allows for efficient operation at speeds of up to 3200 min-1, while its chamfer dimension and precision manufacturing enhance durability. Suitable for a wide range of industrial applications, this bearing guarantees seamless functionality and longevity.

Designed for Single row applications, ensuring reliable performance

Capable of withstanding significant dynamic loads with a high load rating

Optimised for grease lubrication, facilitating efficient operation

Includes minimum and maximum diameter specifications for precise fitting

Constructed with a minimum chamfer dimension to navigate assembly constraints

Consists of 11 precision-engineered balls for smoother rotation

Lightweight design at approximately 1.19 kg, enhancing ease of handling

Features specific radius dimensions for improved installation adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy