SKF 11505 ETN9 26.7 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 587-252
- Mfr. Part No.:
- 11505 ETN9
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£282.55
(exc. VAT)
£339.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £282.55 | £56.51 |
*price indicative
- RS Stock No.:
- 587-252
- Mfr. Part No.:
- 11505 ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 26.7mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Series | 11505 ETN9 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 26.7mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Series 11505 ETN9 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with 1:16 ratio tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via the included adapter sleeve.
Ease of mounting via adapter sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1304 ETN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 6205 ETN9 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 2304 M 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD


