SKF 3304 A-2RS1/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS Stock No.:
- 586-687
- Mfr. Part No.:
- 3304 A-2RS1/MT33
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£751.26
(exc. VAT)
£901.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £751.26 | £75.126 |
*price indicative
- RS Stock No.:
- 586-687
- Mfr. Part No.:
- 3304 A-2RS1/MT33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 22.2mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.6kN | |
| Dynamic Load Rating | 24.5kN | |
| Standards/Approvals | RoHS Compliance | |
| Series | 3304 | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 22.2mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.6kN | ||
Dynamic Load Rating 24.5kN | ||
Standards/Approvals RoHS Compliance | ||
Series 3304 | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High-speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3304 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3303 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5304NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 3304A 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 5304ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3205 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3304 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width


