SKF 6212-2RS1/C3 Deep Groove- Both Sides Sealed 60mm I.D, 110mm O.D

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£34.43

(exc. VAT)

£41.32

(inc. VAT)

RS Stock No.:
505-855
Mfr. Part No.:
6212-2RS1/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Bearing Type

Deep Groove

Sealing Arrangement

Both Sides Sealed

Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

36kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Race Type

Plain

Partial Bearing Code

6212

RoHS Status: Not Applicable