SKF QJ 314 N2MA/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

Subtotal (1 unit)*

£557.38

(exc. VAT)

£668.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£557.38

*price indicative

RS Stock No.:
463-563
Mfr. Part No.:
QJ 314 N2MA/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Machined Metal

Number of Rows

1

Contact Angle

35°

Internal Clearance

C3

Static Load Rating

180kN

Dynamic Load Rating

200kN

Series

QJ 314

Standards/Approvals

RoHS

Limiting Speed

8000rpm

Bearing Type

Four Point Contact

Flange Outside Diameter

150mm

COO (Country of Origin):
DE
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.

High speed capability

Require considerably less axial space than double row angular contact ball bearings

The locating slots can be used to prevent the outer ring from rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy