SKF W 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD

Subtotal (1 unit)*

£23.30

(exc. VAT)

£27.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.30

*price indicative

RS Stock No.:
463-387
Mfr. Part No.:
W 607-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Ball Material

Stainless Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

10 μm

Static Load Rating

0.585kN

Dynamic Load Rating

1.53kN

Series

W 607

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

43000rpm

Bearing Type

Stainless Steel Deep Groove Ball Bearing with Integral Sealing

COO (Country of Origin):
JP
The SKF Stainless steel single row deep groove ball bearing with seals on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Greater chemical and corrosion resistance

Integral sealing prolongs bearing service life

Typical benefits of single row deep groove ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy