SKF 6022-2RS1/C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD

Subtotal (1 unit)*

£191.28

(exc. VAT)

£229.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.28

*price indicative

RS Stock No.:
462-775
Mfr. Part No.:
6022-2RS1/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

110mm

Outside Diameter

170mm

Race Width

28mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

66 μm

Static Load Rating

73.5kN

Dynamic Load Rating

85.2kN

Series

6022

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

2400rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
FR

Gavin


The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy