SKF 4303 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 462-761
- Mfr. Part No.:
- 4303 ATN9
- Brand:
- SKF
Subtotal (1 unit)*
£42.81
(exc. VAT)
£51.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.81 |
*price indicative
- RS Stock No.:
- 462-761
- Mfr. Part No.:
- 4303 ATN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17 mm | |
| Outside Diameter | 47 mm | |
| Race Width | 19mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 13.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19.5kN | |
| Standards/Approvals | No | |
| Series | 4303 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17 mm | ||
Outside Diameter 47 mm | ||
Race Width 19mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 13.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19.5kN | ||
Standards/Approvals No | ||
Series 4303 | ||
Bore Type Cylindrical | ||
Limiting Speed 13000rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
Gavin
The SKF Double row deep groove ball bearings correspond, in their design and operation, to a pair of single row deep groove ball bearings. They are robust in operation, requiring little maintenance, can operate at high speeds and accommodate radial and axial loads in both directions. They are slightly wider than single row bearings of the same bore and outside diameter but have a considerably higher load carrying capacity.
Versatile and robust design
High speed capability
Accommodate high axial and radial loads in both directions
Require little maintenance
Related links
- SKF 4204 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 4203 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 6303 NR/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 62303-2RS1/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD


