SKF 127 TN9 7 mm ID 2 Row Ball Bearing -, 22 mm OD
- RS Stock No.:
- 462-519
- Mfr. Part No.:
- 127 TN9
- Brand:
- SKF
Subtotal (1 unit)*
£29.96
(exc. VAT)
£35.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.96 |
*price indicative
- RS Stock No.:
- 462-519
- Mfr. Part No.:
- 127 TN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.56kN | |
| Dynamic Load Rating | 2.65kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 127 TN9 | |
| Limiting Speed | 40000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 0.56kN | ||
Dynamic Load Rating 2.65kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 127 TN9 | ||
Limiting Speed 40000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 22mm | ||
- COO (Country of Origin):
- CH
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 108 TN9 8 mm ID 2 Row Ball Bearing -, 22 mm OD
- FAG 108-TVH-C3 8 mm ID 2 Row Ball Bearing -, 22 mm OD
- FAG 108-TVH 8 mm ID 2 Row Self-Aligning Ball Bearing -, 22 mm OD
- NMB DDR-2270ZZRA3P25LY121 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SNR 627EE 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- NSK 627DD 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSH 1 Row Ball Bearing - 7 mm ID, 22 mm OD


