SKF 61828/C3 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- RS Stock No.:
- 462-273
- Mfr. Part No.:
- 61828/C3
- Brand:
- SKF
Subtotal (1 unit)*
£374.29
(exc. VAT)
£449.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.29 |
*price indicative
- RS Stock No.:
- 462-273
- Mfr. Part No.:
- 61828/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 175mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 46.5kN | |
| Internal Clearance | 81 μm | |
| Dynamic Load Rating | 39kN | |
| Series | 61828 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 175mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 46.5kN | ||
Internal Clearance 81 μm | ||
Dynamic Load Rating 39kN | ||
Series 61828 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- SKF 61828-2RZ 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NSK 6828DDU 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLUC3/2AS 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828LLU/5K 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6828C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD


