SKF 7312 BEGAP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 462-022
- Mfr. Part No.:
- 7312 BEGAP
- Brand:
- SKF
Subtotal (1 unit)*
£190.22
(exc. VAT)
£228.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.22 |
*price indicative
- RS Stock No.:
- 462-022
- Mfr. Part No.:
- 7312 BEGAP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 76.5kN | |
| Dynamic Load Rating | 104kN | |
| Series | 7312 | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 76.5kN | ||
Dynamic Load Rating 104kN | ||
Series 7312 | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF High-precision bearing is designed to provide optimal performance in various mechanical applications. Specially engineered for robustness, it ensures efficient and reliable operation even under heavy loads. The innovative design features advanced materials that enhance its durability, reducing the need for frequent replacements. It seamlessly integrates into systems where precision and reliability are paramount, making it an ideal choice for manufacturers looking to improve operational efficiency. This bearing not only maximises performance but also contributes to energy savings, highlighting its role in sustainable manufacturing practices.
Suitable for high speed applications ensuring minimal friction
Allows for easy installation and maintenance saving time and cost
Enhances lifespan of machinery contributing to lower maintenance costs
Optimally designed to reduce noise and vibration during operation
Manufactured with advanced materials for superior wear resistance
Offers excellent load carrying capacity perfect for demanding environments
Related links
- SKF 7312 BEGAM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECCM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBY 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBJ 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width


