SKF 81222 TN 110 mm ID Ball Bearing, 160 mm OD

Subtotal (1 unit)*

£512.85

(exc. VAT)

£615.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£512.85

*price indicative

RS Stock No.:
461-902
Mfr. Part No.:
81222 TN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

110mm

Race Width

38mm

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Series

81222 TN

Limiting Speed

1700rpm

Internal Clearance

Normal

Static Load Rating

1000kN

Number of Rows

1

Bearing Material

Bearing Steel

Outside Diameter

160mm

Standards/Approvals

No

Dynamic Load Rating

260kN

Akshay


The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High axial load carrying capacity

High stiffness

Long service life

Require little axial space

Separable design

Related links