SKF 53213 1 Row Ball Bearing - 65 mm ID, 100 mm OD

Subtotal (1 unit)*

£159.65

(exc. VAT)

£191.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.65

*price indicative

RS Stock No.:
461-855
Mfr. Part No.:
53213
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

28.7mm

Race Material

Bearing Steel

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

150kN

Dynamic Load Rating

60.5kN

Standards/Approvals

RoHS, UNSPSC, eClass

Bore Type

Ground

Series

53213

Limiting Speed

3600rpm

Bearing Type

Single Direction Thrust Ball

Race Type

Sphered Housing Washer

Gavin


The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Steel bearing

Ground bore of shaft washers enable interference fit

Related links