SKF 52206 2 Row Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

£71.55

(exc. VAT)

£85.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.55

*price indicative

RS Stock No.:
461-853
Mfr. Part No.:
52206
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

29mm

Race Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

Normal

Static Load Rating

51kN

Dynamic Load Rating

25.1kN

Series

52206

Standards/Approvals

UNSPSC, eClass, RoHS

Bore Type

Ground

Limiting Speed

5000rpm

Bearing Type

Thrust Ball

Gavin


The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Steel bearing

Ground bore of shaft washers enable interference fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy