SKF 2318 KM/C3 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- RS Stock No.:
- 461-787
- Mfr. Part No.:
- 2318 KM/C3
- Brand:
- SKF
Subtotal (1 unit)*
£1,177.64
(exc. VAT)
£1,413.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,177.64 |
*price indicative
- RS Stock No.:
- 461-787
- Mfr. Part No.:
- 2318 KM/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 64mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 57kN | |
| Dynamic Load Rating | 151kN | |
| Bore Type | Tapered 1:12 | |
| Series | 2318 KM/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 64mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 57kN | ||
Dynamic Load Rating 151kN | ||
Bore Type Tapered 1:12 | ||
Series 2318 KM/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 190mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
- SKF 1318 K/C3 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- SKF NJ 2318 ECML/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 2318 ECJ/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF 1318 K 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- SKF NU 2318 ECJ 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 2318 ECML/C4 90 mm ID Roller Bearing, 190 mm OD


