SKF 53211 1 Row Thrust Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 461-724
- Mfr. Part No.:
- 53211
- Brand:
- SKF
Subtotal (1 unit)*
£119.44
(exc. VAT)
£143.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.44 |
*price indicative
- RS Stock No.:
- 461-724
- Mfr. Part No.:
- 53211
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 55 mm | |
| Outside Diameter | 90 mm | |
| Race Width | 27.3mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 134kN | |
| Dynamic Load Rating | 58.5kN | |
| Bore Type | Ground | |
| Series | 53211 | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 55 mm | ||
Outside Diameter 90 mm | ||
Race Width 27.3mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 134kN | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Ground | ||
Series 53211 | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Direction Thrust Ball | ||
Race Type Spherical | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- NSK 6011DDU Single Row Deep Groove Ball Bearing- 55mm I.D, 90mm O.D
- SKF 81211 TN Thrust Ball Bearing- Open Type 55mm I.D, 90mm O.D
- SKF 51211 Thrust Ball Bearing- Open Type 55mm I.D, 90mm O.D
- FAG 51211 Thrust Ball Bearing- Open Type 55mm I.D, 90mm O.D
- SKF 6011-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 90mm O.D
- SKF 6011 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D
- SKF 16011/C3 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D
- SKF 6011-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 90mm O.D


