SKF 51412 M 1 Row Thrust Ball Bearing - 60 mm ID, 130 mm OD

Subtotal (1 unit)*

£525.28

(exc. VAT)

£630.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£525.28

*price indicative

RS Stock No.:
461-721
Mfr. Part No.:
51412 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Ball Bearing

Inside Diameter

60 mm

Outside Diameter

130 mm

Race Width

51mm

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

430kN

Dynamic Load Rating

199kN

Bore Type

Ground

Standards/Approvals

eClass, UNSPSC, RoHS

Limiting Speed

2200rpm

Bearing Type

Thrust Ball

Gavin


The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Steel bearing

Ground bore of shaft washers enable interference fit

Related links