SKF 1320 K/C3 100 mm ID 2 Row Self-Aligning Ball Bearing -, 215 mm OD

Subtotal (1 unit)*

£802.41

(exc. VAT)

£962.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£802.41

*price indicative

RS Stock No.:
461-462
Mfr. Part No.:
1320 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

100 mm

Product Type

Self-Aligning Ball Bearing

Outside Diameter

215 mm

Race Width

47mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

57kN

Internal Clearance

C3

Dynamic Load Rating

143kN

Series

1320 K/C3

Bore Type

Tapered 1:12

Standards/Approvals

RoHS

Limiting Speed

4000rpm

Flange Outside Diameter

215mm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
MY

Rupali


The SKF Self aligning bearing designed to withstand misalignment and heavy loads. Engineered for durability, this product features a unique spherical raceway that allows for self regulation of misalignment, thereby enhancing machine efficiency and longevity. Its robust design makes it an ideal choice for a variety of applications, from agricultural machinery to conveyor systems, ensuring reliable performance even under challenging conditions. With precision craftsmanship, this bearing embodies SKF's commitment to excellence and innovation, ensuring smooth operation across rotating machinery. The 1320 K/C3 also benefits from a C3 internal clearance, providing additional space for lubricant flow while accommodating thermal expansion during operation.

Designed for enhanced misalignment capability ensuring optimal performance

Robust construction allows for handling heavy radial and axial loads

Sphere shaped ball elements enable smooth rotation and reduced friction

C3 internal clearance accommodates thermal expansion for reliable operation

Ideal for a variety of applications across multiple industries

Minimises maintenance needs through durable material selection

Enables energy efficient operation contributing to lower running costs

Related links