SKF 81215 TN 75 mm I.D Cylindrical Roller Bearing, 110 mm O.D
- RS Stock No.:
- 461-415
- Mfr. Part No.:
- 81215 TN
- Brand:
- SKF
Subtotal (1 unit)*
£204.93
(exc. VAT)
£245.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.93 |
*price indicative
- RS Stock No.:
- 461-415
- Mfr. Part No.:
- 81215 TN
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75 mm | |
| Race Width | 27mm | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Series | 81215 TN | |
| Outside Diameter | 110 mm | |
| Static Load Rating | 490kN | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 137kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75 mm | ||
Race Width 27mm | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Series 81215 TN | ||
Outside Diameter 110 mm | ||
Static Load Rating 490kN | ||
Bearing Material Bearing Steel | ||
Limiting Speed 2400rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 137kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81117 TN 85 mm I.D Cylindrical Roller Bearing, 110 mm O.D
- SKF NN 3009 TN/SP 45 mm I.D Cylindrical Roller Bearing, 75 mm O.D
- SKF 81222 TN 110 mm I.D Cylindrical Roller Bearing, 160 mm O.D
- INA 81215-TV 75 mm I.D Roller Bearing, 110 mm O.D
- NTN 81215T2 Thrust Cylindrical Roller 75 mm I.D Thrust Roller Bearing, 110 mm O.D
- SKF NUP 2212 ECP 60 mm I.D Cylindrical Roller Bearing, 110 mm O.D
- FAG NU1014-XL-M1 70 mm I.D Cylindrical Roller Bearing, 110 mm O.D
- SKF NJ 310 ECP 50 mm I.D Cylindrical Roller Bearing, 110 mm O.D


