SKF 62314-2RS1 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 461-270
- Mfr. Part No.:
- 62314-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
£554.63
(exc. VAT)
£665.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £554.63 |
*price indicative
- RS Stock No.:
- 461-270
- Mfr. Part No.:
- 62314-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 51mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | 30 μm | |
| Dynamic Load Rating | 104kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 62314 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 51mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance 30 μm | ||
Dynamic Load Rating 104kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 62314 | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6314-2RS1 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314/C3VL0241 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-Z 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314/C4 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-2Z 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314 M/C3VL0241 1 Row Ball Bearing - 70 mm ID, 150 mm OD


