SKF 29352 E Cylindrical 260 mm I.D Spherical Roller Bearing, 420 mm O.D
- RS Stock No.:
- 461-235
- Mfr. Part No.:
- 29352 E
- Brand:
- SKF
Subtotal (1 unit)*
£6,694.89
(exc. VAT)
£8,033.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,694.89 |
*price indicative
- RS Stock No.:
- 461-235
- Mfr. Part No.:
- 29352 E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 260 mm | |
| Race Width | 92mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1400rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Dynamic Load Rating | 2550kN | |
| Static Load Rating | 8300kN | |
| Outside Diameter | 420 mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 260 mm | ||
Race Width 92mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 1400rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Dynamic Load Rating 2550kN | ||
Static Load Rating 8300kN | ||
Outside Diameter 420 mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29444 E Thrust Ball Bearing- 220mm I.D, 420mm O.D
- SKF 51152 M Thrust Ball Bearing- 260mm I.D, 320mm O.D
- FAG 61868-M Single Row Deep Groove Ball Bearing- Open Type 340mm I.D, 420mm O.D
- SKF 29430 E Thrust Ball Bearing- 150mm I.D, 300mm O.D
- SKF 29424 E Thrust Ball Bearing- 120mm I.D, 250mm O.D
- SKF 29440 E Thrust Ball Bearing- Open Type 200mm I.D, 400mm O.D
- SKF 29348 E Thrust Ball Bearing- Open Type 240mm I.D, 380mm O.D
- SKF 29434 E Thrust Ball Bearing- Open Type 170mm I.D, 340mm O.D


