SKF 29430 E Cylindrical 150 mm ID Ball Bearing, 300 mm OD
- RS Stock No.:
- 462-249
- Mfr. Part No.:
- 29430 E
- Brand:
- SKF
Subtotal (1 unit)*
£3,024.94
(exc. VAT)
£3,629.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,024.94 |
*price indicative
- RS Stock No.:
- 462-249
- Mfr. Part No.:
- 29430 E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 90mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 5100kN | |
| Series | 29430 E | |
| Dynamic Load Rating | 1860kN | |
| Internal Clearance | Normal | |
| Standards/Approvals | No | |
| Limiting Speed | 2200rpm | |
| Outside Diameter | 300mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Race Width 90mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 5100kN | ||
Series 29430 E | ||
Dynamic Load Rating 1860kN | ||
Internal Clearance Normal | ||
Standards/Approvals No | ||
Limiting Speed 2200rpm | ||
Outside Diameter 300mm | ||
Race Type Cylindrical | ||
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29244 E Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 29336 E Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 24136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CC/W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23244 CC/W33 Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23944 CC/C3W33 Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD


