SKF 16018/C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 461-101
- Mfr. Part No.:
- 16018/C3
- Brand:
- SKF
Subtotal (1 unit)*
£103.53
(exc. VAT)
£124.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.53 |
*price indicative
- RS Stock No.:
- 461-101
- Mfr. Part No.:
- 16018/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 39kN | |
| Internal Clearance | 58 μm | |
| Dynamic Load Rating | 43.6kN | |
| Series | 16018 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 39kN | ||
Internal Clearance 58 μm | ||
Dynamic Load Rating 43.6kN | ||
Series 16018 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Rupali
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple versatile and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2RS1/C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD


