SKF 1316 K/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 461-096
- Mfr. Part No.:
- 1316 K/C3
- Brand:
- SKF
Subtotal (1 unit)*
£397.42
(exc. VAT)
£476.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £397.42 |
*price indicative
- RS Stock No.:
- 461-096
- Mfr. Part No.:
- 1316 K/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 88.4kN | |
| Standards/Approvals | RoHS | |
| Series | 1316 K/C3 | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 5300rpm | |
| Flange Outside Diameter | 170mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 33.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 88.4kN | ||
Standards/Approvals RoHS | ||
Series 1316 K/C3 | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 5300rpm | ||
Flange Outside Diameter 170mm | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Spherical roller bearing offers exceptional load carrying capacity, making it ideal for applications where high radial loads and moderate axial loads occur. The innovative design ensures optimal performance and reliability, even in challenging conditions. With a robust construction, this bearing stands up to the rigours of heavy duty environments, reducing operational downtime and maintenance costs. It features an internal geometry that improves the distribution of loads, which significantly enhances operational efficiency. The incorporation of quality materials means this product provides superior durability, ensuring it meets the demands of various industrial applications.
Designed for applications with high radial loads
Robust construction for enhanced durability
Optimises reliability in challenging conditions
Reduces operational downtime significantly
Improves load distribution for operational efficiency
Quality materials ensure long service life
Related links
- SKF 1316 K 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 K/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 M/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 KM/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD


