SKF 2308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 460-776
- Mfr. Part No.:
- 2308 EKTN9
- Brand:
- SKF
Subtotal (1 unit)*
£109.77
(exc. VAT)
£131.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.77 |
*price indicative
- RS Stock No.:
- 460-776
- Mfr. Part No.:
- 2308 EKTN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 16kN | |
| Dynamic Load Rating | 54kN | |
| Series | 2308 EKTN9 | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 16kN | ||
Dynamic Load Rating 54kN | ||
Series 2308 EKTN9 | ||
Standards/Approvals RoHS | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 10000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 90mm | ||
Rupali
The SKF Self aligning ball bearings with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EM 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 ETN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EM/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD


