SKF 61836 MA 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- RS Stock No.:
- 460-523
- Mfr. Part No.:
- 61836 MA
- Brand:
- SKF
Subtotal (1 unit)*
£865.72
(exc. VAT)
£1,038.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £865.72 |
*price indicative
- RS Stock No.:
- 460-523
- Mfr. Part No.:
- 61836 MA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 225mm | |
| Race Width | 22mm | |
| Cage Material | Machined Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 81.5kN | |
| Dynamic Load Rating | 62.4kN | |
| Bore Type | Cylindrical | |
| Series | 61836 MA | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 225mm | ||
Race Width 22mm | ||
Cage Material Machined Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 81.5kN | ||
Dynamic Load Rating 62.4kN | ||
Bore Type Cylindrical | ||
Series 61836 MA | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61836/C3 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61836 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- NTN 6836 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 51136 M 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- NTN 6836C3 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 7321 BECBM 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD


