FAG 6008-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

Subtotal (1 unit)*

£9.14

(exc. VAT)

£10.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.14

*price indicative

RS Stock No.:
313-318
Mfr. Part No.:
6008-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

11500N

Dynamic Load Rating

17800N

Series

60

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

14600rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
KR
The FAG Deep Groove Ball Bearing represents a remarkable engineering solution for applications requiring robust and efficient performance. Featuring a single row design complemented by a steel sheet metal cage, this bearing is ideal for accommodating both radial and axial loads. Designed for normal operational tolerances, it ensures lasting stability and reliability, even under varying temperature conditions. With operational limits up to 120°C, it is particularly suitable in environments that demand high performance machinery components.

Crafted for high precision and minimal friction

Designed to perform reliably under challenging operational conditions

Provides significant load capacity which ensuring durability in various settings

Optimised for straightforward installation facilitating quick replacements

Exhibits effective resistance to wear and tear prolonging service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy