FAG 16009-A 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 313-300
- Mfr. Part No.:
- 16009-A
- Brand:
- FAG
Subtotal (1 unit)*
£26.17
(exc. VAT)
£31.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.17 |
*price indicative
- RS Stock No.:
- 313-300
- Mfr. Part No.:
- 16009-A
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Race Material | Chrome Steel | |
| Ball Material | Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C0 | |
| Static Load Rating | 12250N | |
| Dynamic Load Rating | 15540N | |
| Series | 16000 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Race Material Chrome Steel | ||
Ball Material Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C0 | ||
Static Load Rating 12250N | ||
Dynamic Load Rating 15540N | ||
Series 16000 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 13100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is expertly designed to meet a range of mechanical needs, ensuring smooth operation and longevity in various applications. With its robust steel sheet metal cage and advanced internal design, this product promises reliability and efficiency. Capable of sustaining high loads and operating under challenging conditions, it provides optimal performance for both radial and axial loads. Its dimensional stability at elevated temperatures further enhances its versatility, making it a suitable choice for demanding environments.
Single row design optimises space while delivering strong load handling capabilities
Designed to operate without grease simplifying maintenance requirements
Normal internal clearance for standard operational needs making it versatile across applications
Lightweight yet robust design at approximately 0.16 kg for ease of handling
Minimum chamfer dimensions allow for easier assembly within tight tolerances
Related links
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 16009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 16009/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 63009-2RSR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD

