FAG 6311-C-Z-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD

Subtotal (1 unit)*

£65.79

(exc. VAT)

£78.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.79

*price indicative

RS Stock No.:
312-882
Mfr. Part No.:
6311-C-Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

29mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

47500N

Internal Clearance

C3

Dynamic Load Rating

83000N

Series

63

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

8500rpm

Race Type

Deep Grooved

Flange Outside Diameter

120mm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for reliability and exceptional performance in various applications. Designed with a robust internal structure and enhanced sealing technology, it ensures minimal maintenance and longevity, making it an ideal choice for both industrial and commercial uses. This bearing is part of the Generation C series, featuring advanced design modifications that improve load capacity and operational efficiency.

Offers a wide operating temperature range for versatile applications

Optimised for both radial and axial loads providing flexibility in use

Compact dimensions facilitate easy integration into existing machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy