FAG 6211-C-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 312-848
- Mfr. Part No.:
- 6211-C-C3
- Brand:
- FAG
Subtotal (1 unit)*
£21.08
(exc. VAT)
£25.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.08 |
*price indicative
- RS Stock No.:
- 312-848
- Mfr. Part No.:
- 6211-C-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 29000N | |
| Dynamic Load Rating | 50000N | |
| Series | 6211 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 10400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 29000N | ||
Dynamic Load Rating 50000N | ||
Series 6211 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 10400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing combines superior performance with reliable operation. Designed with a steel sheet metal cage, it offers enhanced stability and endurance, making it ideal for various applications. Featuring an advanced internal design, this generation of bearings provides a larger internal clearance, allowing for effective load management and reduced friction. Its compact dimensions enable easy integration into systems, while the specific sealing arrangement ensures minimal maintenance.
Excellent load management aids in operational efficiency
Designed to function without grease for reduced maintenance efforts
Manages high temperatures effectively which ensuring reliable performance
Accommodates both radial and axial loads enhancing versatility
Compact size allows for seamless installation across various machinery
Related links
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD

